37 11 125 | Knipex
Flat nose pliers, L 125 mm, 76 g, 37 11 125
Order No.: 20L1875
EAN: 4003773014287
MPN:
37 11 125
3711125
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.0983 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
22.10 € *
Price list
Quantity
Price per unit*
1 pcs.
22.0983 €
6 pcs.
19.8849 €
*incl. VAT plus shipping costs
Subject to prior sale
Precision pliers for fine assembly work, e g. in electronics and fine mechanics. For gripping, holding, bending and adjusting. Tips precision ground. Smooth gripping surfaces. Edges carefully deburred. Lap joint. High-grade special tool steel, forged, oil-hardened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat nose pliers | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Jaw lenght | 27 mm | |
| Length | 125 mm | |
| Weight | 76 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |