35 82 145 ESD | Knipex
ESD-grapple pliers, L 145 mm, 86 g, 35 82 145 ESD
Order No.: 22L1983
EAN: 4003773089414
MPN:
35 82 145 ESD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.1252 € *
Available in 7 Days: 38 pcs. - if ordered today
Electronics pliers, 35 82 145 ESD, Knipex
The 35 82 145 ESD electronics pliers are high, slim sleeves for fine and comfortable gripping between thumb and index finger. They are durable, load-optimised design with backlash-free box joint.
Features
- Low-friction double spring for gentle and even opening
- Mirror-polishing instead of chrome-plating to avoid interference in the circuit with flaking chrome parts
- Edges carefully deburred
- For fine cutting and assembly work, e.g. in electronics and fine mechanics
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grapple pliers | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Jaw lenght | 31.1 mm | |
| Length | 145 mm | |
| Weight | 86 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |