35 72 145 | Knipex

Round nose pliers, L 145 mm, 98 g, 35 72 145

Order No.: 05L2660
EAN: 4003773043607
MPN:
35 72 145
3572145
35 72 145 Knipex Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers Image 1
35 72 145 Knipex Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers Image 2
35 72 145 Knipex Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers Image 3
Image may differ

Round Nose and Pointed Nose Pliers , 35 72 145, Knipex

Features

  • Precision pliers for fine assembly work, e g. in electronics and fine mechanics
  • For gripping, holding and bending
  • Push through precision joint
  • Smooth ground gripping surfaces
Technical specifications
Filter Property Value
Version round nose pliers
ESD protection No
1000V Insulated No
Jaw lenght 40 mm
Length 145 mm
Weight 98 g
Logistics
Property Value
Country of origin DE
Customs tariff number 82032000
Compliance
Property Value
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes