35 41 115 | Knipex
Grapple pliers, L 115 mm, 55 g, 35 41 115
Order No.: 22L1980
EAN: 4003773082248
MPN:
35 41 115
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.9503 € *
Available in 7 Days: 47 pcs. - if ordered today
Electronics pliers, 35 41 115, Knipex
Precision pliers for fine assembly work, e. g. in electronics and fine mechanics. High, slim sleeves for fine and comfortable gripping between thumb and index finger. Low-friction double spring for gentle and even opening.
Features
- Load-optimised for a more direct feel when working
- For gripping, holding and bending
- Sturdy, zero backlash box joint
- Smooth ground gripping surfaces
- Soft transitions; no sharp edges
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grapple pliers | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Jaw lenght | 22.5 mm | |
| Length | 115 mm | |
| Weight | 55 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |