32 31 135 | Knipex
Adjusting pliers, L 135 mm, 73 g, 32 31 135
Order No.: 20L1840
EAN: 4003773043560
MPN:
32 31 135
3231135
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.9773 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
26.98 € *
Price list
Quantity
Price per unit*
1 pcs.
26.9773 €
6 pcs.
24.2760 €
*incl. VAT plus shipping costs
Subject to prior sale
For gripping components and wires of the smallest diameters and for bending contact and relay springs. Polished gripping surfaces. Edges carefully deburred. High-grade special tool steel, forged, oil-hardened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | adjusting pliers | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Jaw lenght | 32 mm | |
| Length | 135 mm | |
| Weight | 73 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |