32 11 135 | Knipex
Adjusting pliers, L 135 mm, 73 g, 32 11 135
Order No.: 20L1830
EAN: 4003773035091
MPN:
32 11 135
3211135
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.7044 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
24.70 € *
Price list
Quantity
Price per unit*
1 pcs.
24.7044 €
6 pcs.
22.2411 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat Nose and Snipe Nose Pliers , 32 11 135, Knipex
Features
- For gripping components and wires of the smallest diameters and for bending contact and relay springs
- Polished gripping surface
- Edges carefully deburred
- High grade special tool steel, forged, oil hardened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | adjusting pliers | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Jaw lenght | 34 mm | |
| Length | 135 mm | |
| Weight | 73 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |