31 15 160 | Knipex
Grapple pliers, L 160 mm, 124 g, 31 15 160
Order No.: 20L1815
EAN: 4003773016465
MPN:
31 15 160
3115160
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.0090 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
37.01 € *
Price list
Quantity
Price per unit*
1 pcs.
37.0090 €
6 pcs.
33.3081 €
*incl. VAT plus shipping costs
Subject to prior sale
Precision pliers for very exact assembly, bending and adjusting work. With extra long jaws: length of jaws 55.0 mm. Smooth ground gripping surfaces. Edges carefully deburred. Chrome vanadium electric steel, forged, oil-hardened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grapple pliers | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Jaw lenght | 55 mm | |
| Length | 160 mm | |
| Weight | 124 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |