30 33 160 | Knipex
Long nose pliers, L 160 mm, 111 g, 30 33 160
Order No.: 20L1795
EAN: 4003773043539
MPN:
30 33 160
3033160
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.3827 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
25.38 € *
Price list
Quantity
Price per unit*
1 pcs.
25.3827 €
6 pcs.
22.8361 €
*incl. VAT plus shipping costs
Subject to prior sale
Heavy-duty and hard-wearing gripping pliers. Different jaw styles. Chrome vanadium electric steel, forged, oil-hardened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | long nose pliers | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Jaw lenght | 41 mm | |
| Length | 160 mm | |
| Weight | 111 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |