30 25 140 | Knipex
Long nose pliers, L 140 mm, 114 g, 30 25 140
Order No.: 20L1780
EAN: 4003773001980
MPN:
30 25 140
3025140
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.7274 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
26.73 € *
Price list
Quantity
Price per unit*
1 pcs.
26.7274 €
6 pcs.
24.0618 €
*incl. VAT plus shipping costs
Subject to prior sale
Heavy-duty and hard-wearing gripping pliers. Different jaw styles. Chrome vanadium electric steel, forged, oil-hardened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | long nose pliers | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Jaw lenght | 42 mm | |
| Length | 140 mm | |
| Weight | 114 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |