30 21 160 | Knipex
Long nose pliers, L 160 mm, 121 g, 30 21 160
Order No.: 20L1765
EAN: 4003773035053
MPN:
30 21 160
3021160
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.4799 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
20.48 € *
Price list
Quantity
Price per unit*
1 pcs.
20.4799 €
6 pcs.
18.4331 €
*incl. VAT plus shipping costs
Subject to prior sale
Heavy-duty and hard-wearing gripping pliers. Different jaw styles. Chrome vanadium electric steel, forged, oil-hardened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | long nose pliers | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Jaw lenght | 50 mm | |
| Length | 160 mm | |
| Weight | 121 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |