29 11 160 | Knipex
Telephone pliers, L 160 mm, 103 g, 29 11 160
Order No.: 20L1710
EAN: 4003773016175
MPN:
29 11 160
2911160
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.3823 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
26.38 € *
Price list
Quantity
Price per unit*
1 pcs.
26.3823 €
6 pcs.
23.7405 €
*incl. VAT plus shipping costs
Subject to prior sale
Gripping surfaces cross-hatched, knurled. Chrome vanadium electric steel, forged, oil-hardened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | telephone pliers | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Jaw lenght | 55 mm | |
| Length | 160 mm | |
| Weight | 103 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |