28 71 280 | Knipex
Assembly pliers, L 280 mm, 235 g, 28 71 280
Order No.: 20L1700
EAN: 4003773079415
MPN:
28 71 280
2871280
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.2720 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
34.27 € *
Price list
Quantity
Price per unit*
1 pcs.
34.2720 €
6 pcs.
30.8448 €
*incl. VAT plus shipping costs
Subject to prior sale
For gripping, adjustment and assembly work in hard to reach areas thanks to slim, very long design. Deep down situated parts can be easily reached using the slim, half-round tips. Careful yet reliable gripping, holding and guiding of small copper pipes, screws and cables as well as other round parts thanks to milled grooves with smooth surfaces. Serrated pipe grip to grip round parts. Particularly suitable for work in the automotive trade and in mechanical engineering. Slim yet robust tool. Forged from special tool steel, oil-hardened and tempered
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mounting pliers | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Jaw lenght | 76.5 mm | |
| Length | 280 mm | |
| Weight | 235 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |