28 21 200 | Knipex
Assembly pliers, L 200 mm, 187 g, 28 21 200
Order No.: 20L1695
EAN: 4003773028246
MPN:
28 21 200
2821200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.0118 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
30.01 € *
Price list
Quantity
Price per unit*
1 pcs.
30.0118 €
6 pcs.
27.0130 €
*incl. VAT plus shipping costs
Subject to prior sale
Specially suitable for gripping and assembly work with a higer prehensile power. Knurled gripping surfaces. High-grade special tool steel, forged, oil-hardened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mounting pliers | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Jaw lenght | 34 mm | |
| Length | 200 mm | |
| Weight | 187 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |