27 01 160 | Knipex

Snipe nose pliers, L 160 mm, 120 g, 27 01 160

Order No.: 05L2690
EAN: 4003773016106
MPN:
27 01 160
2701160
27 01 160 Knipex Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers Image 1
27 01 160 Knipex Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers Image 2
Image may differ
For gripping and separating of single wires in harnesses. With centre cutter for soft wire. Half-round jaws. Knurled gripping surfaces. Chrome vanadium electric steel, forged, oil-hardened
Technical specifications
Filter Property Value
Version snipe nose pliers
ESD protection No
1000V Insulated No
Jaw lenght 47 mm
Length 160 mm
Weight 120 g
Logistics
Property Value
Country of origin DE
Customs tariff number 82032000
Compliance
Property Value
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes