26 17 200 | Knipex
VDE-snipe nose pliers, L 200 mm, 212 g, 26 17 200
Order No.: 20L1670
EAN: 4003773016069
MPN:
26 17 200
2617200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.3993 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
43.40 € *
Price list
Quantity
Price per unit*
1 pcs.
43.3993 €
6 pcs.
39.0558 €
*incl. VAT plus shipping costs
Subject to prior sale
High loadable, elastic precision points. Half-round, long, tapered jaws. Knurled gripping surfaces. With cutting edges for medium hard wire max. dia. 3.2 mm and hard wire max. dia. 2.2 mm. Cutting edges additionally induction hardened, cutting edge hardness approx. 61 HRC. Vanadium electric steel, forged, multi stage oil-hardened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | stork beak pliers | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Jaw lenght | 73 mm | |
| Length | 200 mm | |
| Weight | 212 g | |
| Cutting capacity (medium-hard) | 3.2 mm | |
| Cutting capicity (hard) | 2.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |