25 25 160 | Knipex
Snipe nose pliers, L 160 mm, 143 g, 25 25 160
Order No.: 20L1645
EAN: 4003773016007
MPN:
25 25 160
2525160
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.631 € *
Available: 1 pcs.
Suitable for finer gripping and cutting work. Half-round, long, tapered jaws. Knurled gripping surfaces. With cutting edges for soft, medium-hard and hard wire. Cutting edges additionally induction hardened, cutting edge hardness approx. 61 HRC. Vanadium electric steel, forged, multi stage oil-hardened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | snipe nose pliers | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Jaw lenght | 50 mm | |
| Length | 160 mm | |
| Weight | 143 g | |
| Cutting capacity (medium-hard) | 2.5 mm | |
| Cutting capicity (hard) | 1.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | NO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |