25 06 160 T | Knipex
VDE-snipe nose pliers, L 160 mm, 156 g, 25 06 160 T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.9364 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
39.94 € *
Price list
Quantity
Price per unit*
1 pcs.
39.9364 €
6 pcs.
35.9499 €
*incl. VAT plus shipping costs
Subject to prior sale
Suitable for finer gripping and cutting work. Half-round, long, tapered jaws. Knurled gripping surfaces. With cutting edges for soft, medium-hard and hard wire. Cutting edges additionally induction hardened, cutting edge hardness approx. 61 HRC. Vanadium electric steel, forged, multi stage oil-hardened Model: Pliers with integrated, insulated tether attachment point for a tool tether.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | snipe nose pliers | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Jaw lenght | 50 mm | |
| Length | 160 mm | |
| Weight | 156 g | |
| Cutting capacity (medium-hard) | 2.5 mm | |
| Cutting capicity (hard) | 1.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |