23 01 140 | Knipex
Flat nose pliers, L 140 mm, 75 g, 23 01 140
Order No.: 20L1610
EAN: 4003773041290
MPN:
23 01 140
2301140
Unit Price (€ / pc.)
25.1090 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
25.11 € *
Price list
Quantity
Price per unit*
1 pcs.
25.1090 €
6 pcs.
22.5981 €
*incl. VAT plus shipping costs
Subject to prior sale
Suitable for gripping and cutting work in fine mechanics. Flat, long jaws, tapering. Cutting edges additionally induction hardened, cutting edge hardness approx. 60 HRC. High-grade special tool steel, forged, multi stage oil-hardened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat nose pliers | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Jaw lenght | 35 mm | |
| Length | 140 mm | |
| Weight | 75 g | |
| Cutting capacity (medium-hard) | 2.5 mm | |
| Cutting capicity (hard) | 1.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | not_relevant |