22 05 140 | Knipex
Round nose pliers, L 140 mm, 127 g, 22 05 140
Order No.: 20L1600
EAN: 4003773042891
MPN:
22 05 140
2205140
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.1213 € *
Available in 7 Days: 10 pcs. - if ordered today
Total Price:
24.12 € *
Price list
Quantity
Price per unit*
1 pcs.
24.1213 €
6 pcs.
21.7056 €
*incl. VAT plus shipping costs
Subject to prior sale
For bending wire loops. Round, short jaws- finely ground. Smooth tips. Special tool steel, forged, oil-hardened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | round nose pliers | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Jaw lenght | 28 mm | |
| Length | 140 mm | |
| Weight | 127 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |