22 01 125 | Knipex
Round nose pliers, L 125 mm, 75 g, 22 01 125
Order No.: 20L1585
EAN: 4003773033899
MPN:
22 01 125
2201125
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.4811 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
17.48 € *
Price list
Quantity
Price per unit*
1 pcs.
17.4811 €
6 pcs.
15.7318 €
*incl. VAT plus shipping costs
Subject to prior sale
For bending wire loops. Round, short jaws- finely ground. Smooth tips. Special tool steel, forged, oil-hardened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | round nose pliers | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Jaw lenght | 27 mm | |
| Length | 125 mm | |
| Weight | 75 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |