20 02 140 | Knipex
Flat nose pliers, L 140 mm, 137 g, 20 02 140
Order No.: 20L1570
EAN: 4003773043386
MPN:
20 02 140
2002140
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.1114 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
19.11 € *
Price list
Quantity
Price per unit*
1 pcs.
19.1114 €
6 pcs.
17.2074 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat, short, wide jaws. Knurled gripping surfaces. Special tool steel, forged, oil-hardened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat nose pliers | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Jaw lenght | 28 mm | |
| Length | 140 mm | |
| Weight | 137 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |