20 01 140 | Knipex
Flat nose pliers, L 140 mm, 107 g, 20 01 140
Order No.: 20L1560
EAN: 4003773022794
MPN:
20 01 140
2001140
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.7909 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
16.79 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7909 €
6 pcs.
15.1130 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat, short, wide jaws. Knurled gripping surfaces. Special tool steel, forged, oil-hardened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat nose pliers | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Jaw lenght | 28 mm | |
| Length | 140 mm | |
| Weight | 107 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |