19 01 130 | Knipex
Jewelry bending pliers, L 130 mm, 73 g, 19 01 130
Order No.: 20L1545
EAN: 4003773034995
MPN:
19 01 130
1901130
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.9630 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
32.96 € *
Price list
Quantity
Price per unit*
1 pcs.
32.9630 €
6 pcs.
29.6667 €
*incl. VAT plus shipping costs
Subject to prior sale
For gripping and manipulating fine wires, e.g. in jewellery work. Ideal for cutting and bending activities, also in electronics. For bending wire loops. Precision-ground round jaws with fine, pointed tips. Cutting edges additionally induction hardened, cutting edge hardness approx. 60 HRC. Vanadium electric steel, forged, multi stage oil-hardened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jewelry bending pliers | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Jaw lenght | 32 mm | |
| Length | 130 mm | |
| Weight | 73 g | |
| Cutting capacity (medium-hard) | 2.2 mm | |
| Cutting capicity (hard) | 1.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |