97 78 180 | Knipex
Crimping pliers for wire end ferrules, 0.25-16 mm², AWG 23-5, Knipex 97 78 180
Order No.: 05L8388
EAN: 4003773072003
MPN:
97 78 180
9778180
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.0205 € *
Available: 2 pcs.
Available in 7 Days: 50 pcs. - if ordered today
Easy crimping due to optimised transmission ratio. Light and slim design. For crimping end sleeves (ferrules) according to DIN 46228 parts 1 + 4 from 0.25 to 16 mm². Crimping in marked half-round dies for reliable connections between the sleeve and the conductor. 9 particularly deep dies with conical side faces. Special tool steel, forged, oil-hardened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | wire end ferrules | |
| Crimping Range (mm²) | 0.25-16 mm² | |
| Crimping Range (AWG) | AWG 23-5 | |
| Length | 180 mm | |
| Weight | 254 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |