97 55 04 | Knipex
Crimping pliers for wire end ferrules, 0.08-10 mm², AWG 28-5, Knipex 97 55 04
NCNR (non cancelable / non returnable)
Crimping pliers, 97 55 04, KNIPEX
Narrow handle width and improved ergonomics. For crimping wire ferrules according to DIN 46228 parts 1 + 4. Self-adjustment to the size of wire ferrules required. Repetitive, high crimping quality due to integral lock (self-releasing mechanism). Tools have been set precisely (calibrated) in the factory. Optimum transmission of force thanks to toggle lever for fatigue-reduced operation. Handy shape and low weight provide high operation comfort. Square compression now additionally also for wire ferrules up to 16 mm². Square compression for ideal contact surfaces in the clamp connection. Suitable in particular for all twin wire ferrules up to 2 x 6 mm² or 2 x AWG 8. Chrome vanadium electric steel in special quality, oil-hardened.
| Filter | Property | Value |
|---|---|---|
| Suitable for | wire end ferrules | |
| Crimping Range (mm²) | 0.08-10 mm² | |
| Crimping Range (AWG) | AWG 28-5 | |
| Length | 180 mm | |
| Weight | 459 g |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | not_relevant |
| SVHC free | No |