97 54 26 | Knipex
Crimping pliers for Micro-Fit connectors, AWG 24-16, Knipex 97 54 26
Order No.: 20L4550
EAN: 4003773079866
MPN:
97 54 26
975426
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
361.3792 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
361.38 € *
Price list
Quantity
Price per unit*
1 pcs.
361.3792 €
3 pcs.
325.2389 €
*incl. VAT plus shipping costs
Subject to prior sale
Parallel crimping performance to satisfy the particularly high standards of small connectors. Repetitive, high crimping quality due to precision dies and integral lock (self-releasing mechanism). Fixed locator for D-Sub micro plugs for an exact positioning of connector and cable. Crimping pressure has been set precisely (calibrated) in the factory, re-adjustable. Optimum transmission of force thanks to toggle lever for fatigue-reduced operation. Crimping pliers for other mini plugs such as HD 22, Modu IV, Micro Timer, MQS ... on request. Chrome vanadium electric steel in special quality, oil-hardened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | Micro-Fit connectors | |
| Crimping Range (AWG) | AWG 24-16 | |
| Length | 190 mm | |
| Weight | 305 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |