97 54 25 | Knipex
Crimping pliers for Micro-Fit connectors, 0.2-1.0 mm², AWG 30-20, Knipex 97 54 25
Order No.: 20L4545
EAN: 4003773079859
MPN:
97 54 25
975425
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
340.7565 € *
Available in 7 Days: 50 pcs. - if ordered today
Parallel crimping performance to satisfy the particularly high standards of small connectors. Repetitive, high crimping quality due to precision dies and integral lock (self-releasing mechanism). Fixed locator for D-Sub micro plugs for an exact positioning of connector and cable. Crimping pressure has been set precisely (calibrated) in the factory, re-adjustable. Optimum transmission of force thanks to toggle lever for fatigue-reduced operation. Crimping pliers for other mini plugs such as HD 22, Modu IV, Micro Timer, MQS ... on request. Chrome vanadium electric steel in special quality, oil-hardened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | Micro-Fit connectors | |
| Crimping Range (mm²) | 0.2-1.0 mm² | |
| Crimping Range (AWG) | AWG 30-20 | |
| Length | 190 mm | |
| Weight | 305 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |