97 53 19 | Knipex
Crimping pliers for wire end ferrules, 0.14-10 mm², AWG 26-8, Knipex 97 53 19
Order No.: 22L1907
EAN: 4003773088097
MPN:
97 53 19
975319
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
168.5397 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
168.54 € *
Price list
Quantity
Price per unit*
1 pcs.
168.5397 €
3 pcs.
151.6893 €
*incl. VAT plus shipping costs
Subject to prior sale
Crimping pliers, 97 53 19, KNIPEX
The crimping pliers head can be rotated 360°, with 8 locking positions that can crimp wire ferrules from almost any working position. It has a trapezial crimp profile with high capacity range from 0.14 to 10 mm².
Features
- Repetitive, high crimping quality due to ratchet mechanism (unlockable)
- Light and handy tool, manual force reinforced by toggle lever mechanism
- Special quality chrome vanadium electric steel, oil-hardened
- Crimping of twin ferrules up to 2 x 6 mm² possible
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | wire end ferrules | |
| Crimping Range (mm²) | 0.14-10 mm² | |
| Crimping Range (AWG) | AWG 26-8 | |
| Length | 200 mm | |
| Weight | 486 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |