97 52 67 DT | Knipex
Four-mandrel crimping pliers for four-pin crimping pliers, 0.35-3.0 mm², AWG 22-12, Knipex 97 52 67 DT
Order No.: 22L1935
EAN: 4003773088820
MPN:
97 52 67 DT
975267DT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
423.1878 € *
Available: 2 pcs.
Four-Mandrel crimping pliers, 97 52 67 DT, Knipex
Features
- Crimps all turned male and female contacts
- Comprehensive capacity: from 0.35 mm² to 3.0 mm² (AWG 22-12)
- Complete: with precision-ground Go/NoGo gauges to check calibration
- Synchronous feed of the four mandrels achieves optimum crimping results with eight indentations (4/8-Indent)
- Universal positioning aid for flexible adjustment to all contact lengths
- Repetitive, high crimping quality due to ratchet mechanism (unlockable)
- Position settings for the crimp depth can be clearly read on the pliers
- Ergonomic design for low-fatigue work: optimised opening width, comfortable multicomponent grips, low manual force required due to lever transmission
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | four-pin crimping pliers | |
| Crimping Range (mm²) | 0.35-3.0 mm² | |
| Crimping Range (AWG) | AWG 22-12 | |
| Length | 230 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |