97 52 65 A | Knipex
Four-mandrel crimping pliers for turned contacts, 0.14-6.0 mm², AWG 26-10, Knipex 97 52 65 A
Order No.: 20L4530
EAN: 4003773071594
MPN:
97 52 65 A
975265A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
605.0793 € *
Available in 7 Days: 18 pcs. - if ordered today
For crimping turned contacts. Four-mandrel crimping for top-quality crimping connections. Mandrel gauge to check the basic setting. Repetitive, high crimping quality due to integral lock (self-releasing mechanism). Optimum transmission of force due to highly effective lever action for fatigue-reduced operation. High operation comfort thanks to handy shape. Chrome vanadium electric steel in special quality, oil-hardened Model: Fine adjustment of pressure depending on the conductor's diameter by means of adjusting wheel. With table for calculating the settings. Pliers in a plastic case with foam insert.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | turned contacts | |
| Crimping Range (mm²) | 0.14-6.0 mm² | |
| Crimping Range (AWG) | AWG 26-10 | |
| Length | 250 mm | |
| Weight | 604 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |