97 52 42 | Knipex
Crimping pliers for MC4 und MC4-Evo 2, 4.0-6.0 mm², AWG 12-10, Knipex 97 52 42
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
118.881 € *
Available in 7 Days: 50 pcs. - if ordered today
Crimping plier, 97 52 42, Knipex
Crimping pliers for MC4/MC4 EVO 2 connectors with improved crimp geometry for very good conductivity.
Features
- Consistently high crimping quality due to precision dies and ratchet mechanism (unlockable)
- Precise, factory calibrated crimping pressure
- High crimping force due to efficient lever action
- Good handling due to favourable handle position, low weight, short design and ergonomically shaped handles
- Crimping die is not exchangeable
- For installations on residential and industrial buildings or on isolated systems such as mobile homes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | MC4 und MC4-Evo 2 | |
| Crimping Range (mm²) | 4.0-6.0 mm² | |
| Crimping Range (AWG) | AWG 12-10 | |
| Length | 220 mm | |
| Weight | 488 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |