97 52 18 | Knipex
Crimping pliers for wire end ferrules, 6.0-16 mm², AWG 10-5, Knipex 97 52 18
NCNR (non cancelable / non returnable)
Crimping pliers, 97 52 18, KNIPEX
The ingenious lever transmission reduces the handforce up to 30% compared with regular crimping pliers. Consistently high crimping quality thanks to precision dies and forced locking mechanism (unlockable). Crimping pressure has been set precisely (calibrated) in the factory, re-adjustable. Two-hand operation for easy crimping of large conductor diameters. Easy handling as a result of well balanced centre of gravity, angled head and ergnomically shaped handles. Chrome vanadium electric steel in special quality, oil-hardened.
| Filter | Property | Value |
|---|---|---|
| Suitable for | wire end ferrules | |
| Crimping Range (mm²) | 6.0-16 mm² | |
| Crimping Range (AWG) | AWG 10-5 | |
| Length | 250 mm | |
| Weight | 618 g |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | not_relevant |
| SVHC free | No |