97 52 14 | Knipex
Crimping pliers for non-insulated connector, 0.1-1.5 mm², AWG 27-16, Knipex 97 52 14
Order No.: 20L4515
EAN: 4003773026808
MPN:
97 52 14
975214
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
159.4005 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
159.40 € *
Price list
Quantity
Price per unit*
1 pcs.
159.4005 €
3 pcs.
143.4664 €
*incl. VAT plus shipping costs
Subject to prior sale
Repetitive, high crimping quality due to precision dies and integral lock (self-releasing mechanism). Crimping pressure has been set precisely (calibrated) in the factory, re-adjustable. Optimum transmission of force thanks to toggle lever for fatigue-reduced operation. Good handling due to 20° angled head, low weight and short design. Chrome vanadium electric steel in special quality, oil-hardened Model: Available as accessory: locator for non-insulated open plug-type connectors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | non-insulated connector | |
| Crimping Range (mm²) | 0.1-1.5 mm² | |
| Crimping Range (AWG) | AWG 27-16 | |
| Length | 195 mm | |
| Weight | 387 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | not_relevant |
| SVHC free | No |