97 52 08 | Knipex
Crimping pliers for wire end ferrules, 0.25-6.0 mm², AWG 24-10, Knipex 97 52 08
Order No.: 20L4505
EAN: 4003773025481
MPN:
97 52 08
975208
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
134.6961 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
134.70 € *
Price list
Quantity
Price per unit*
1 pcs.
134.6961 €
3 pcs.
121.2253 €
*incl. VAT plus shipping costs
Subject to prior sale
For solder-free electrical connections. The ingenious lever transmission reduces the handforce up to 30% compared with regular crimping pliers. Repetitive, high crimping quality due to precision dies and integral lock (self-releasing mechanism). Crimping pressure has been set precisely (calibrated) in the factory, re-adjustable. Two-hand operation for easy crimping of large conductor diameters. Easy handling as a result of well balanced centre of gravity, angled head and ergnomically shaped handles. Chrome vanadium electric steel in special quality, oil-hardened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | wire end ferrules | |
| Crimping Range (mm²) | 0.25-6.0 mm² | |
| Crimping Range (AWG) | AWG 24-10 | |
| Length | 250 mm | |
| Weight | 565 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | not_relevant |
| SVHC free | No |