97 43 66 EVO | Knipex

Crimping pliers for axchangeable crimping dies, 4.0-10 mm², AWG 12-8, Knipex 97 43 66 EVO

Order No.: 22L2027
EAN: 4003773090014
MPN:
97 43 66 EVO
974366EVO
97 43 66 EVO Knipex Crimping and Cable Lug Pliers Image 1
97 43 66 EVO Knipex Crimping and Cable Lug Pliers Image 2
97 43 66 EVO Knipex Crimping and Cable Lug Pliers Image 3
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Crimping pliers for MC4 Multi-Connect, 4.0-10 mm², AWG 12-8, Knipex 97 43 66 EVO
Crimping pliers for MC4 Multi-Connect, 4.0-10 mm², AWG 12-8, Knipex 97 43 66 EVO
Order No.: 22L2000
Manufacturer: Knipex
per pc. 320.0267 € *

Crimp System Plier, 97 43 66 EVO, Knipex

Crimp system plier for exchangeable crimping dies.

Features

  • Almost parallel crimping motion
  • Consistently high crimping quality due to precision dies and ratchet mechanism (unlockable)
  • Crimping pressure has been set precisely (calibrated) in the factory and can be adjusted
  • Force magnified by lever action to ensure fatigue-free working
  • For one- and two-handed operation
  • Professional standard for large photovoltaic installations
Technical specifications
Filter Property Value
Suitable for axchangeable crimping dies
Crimping Range (mm²) 4.0-10 mm²
Crimping Range (AWG) AWG 12-8
Length 200 mm
Weight 680 g
Logistics
Property Value
Country of origin DE
Customs tariff number 82032000
Compliance
Property Value
RoHS conform not_relevant
SVHC free Yes
Date of RoHS guidelines 3/31/15
Replacement