97 43 66 EVO | Knipex
Crimping pliers for MC4 Multi-Connect, 4.0-10 mm², AWG 12-8, Knipex 97 43 66 EVO
Order No.: 22L2000
EAN: 4003773090014
MPN:
97 43 66 EVO
Unit Price (€ / pc.)
320.0267 € *
Available: 1 pcs.
Available in 7 Days: 50 pcs. - if ordered today
Crimp system pliers, 97 43 66 EVO, Knipex
The 97 43 66 EVO crimp system pliers have consistently high crimping quality thanks to precision dies and ratchet mechanism (unlockable). Optimum transmission of force due to lever action for fatigue-reduced operation. Crimping pressure has been set precisely (calibrated) in the factory, re-adjustable.
Features
- Ergonomically designed handles
- Different locators for precise positioning of the connectors
- The crimping die can be easily exchanged using two screws
- With attached crimping dies for MC4 photovoltaic cable connectors (2.5 / 4 / 6 mm²)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | MC4 Multi-Connect | |
| Crimping Range (mm²) | 4.0-10 mm² | |
| Crimping Range (AWG) | AWG 12-8 | |
| Length | 200 mm | |
| Weight | 680 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |