97 43 05 | Knipex
Crimping pliers for non-insulated connector, 0.5-6.0 mm², AWG 20-10, Knipex 97 43 05
Order No.: 20L4225
EAN: 4003773031031
MPN:
97 43 05
974305
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
184.1049 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
184.10 € *
Price list
Quantity
Price per unit*
1 pcs.
184.1049 €
3 pcs.
165.6837 €
*incl. VAT plus shipping costs
Subject to prior sale
Just one tool for almost 1000 crimping applications. Almost parallel crimping die movement. Repetitive, high crimping quality due to precision dies and integral lock (self-releasing mechanism). Crimping pressure has been set precisely (calibrated) in the factory, re-adjustable. Optimum transmission of force due to lever action for fatigue-reduced operation. Ergonomically designed handles. Different locators for precise positioning of the connectors. Crimping dies for applications not covered in the range offered here, may be available on request. Chrome vanadium electric steel in special quality, oil-hardened Model: With attached crimping dies for non-insulated open plug-type connectors (4.8 and 6.3 mm connector width).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | non-insulated connector | |
| Crimping Range (mm²) | 0.5-6.0 mm² | |
| Crimping Range (AWG) | AWG 20-10 | |
| Length | 200 mm | |
| Weight | 618 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |