97 40 20 SB | Knipex
Crimping pliers for coaxial connectors, Knipex 97 40 20 SB
Order No.: 05L8405
EAN: 4003773077626
MPN:
97 40 20 SB
974020SB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
67.4254 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
67.43 € *
Price list
Quantity
Price per unit*
1 pcs.
67.4254 €
6 pcs.
60.6781 €
*incl. VAT plus shipping costs
Subject to prior sale
For crimping F, BNC and RCA connectors. Robust design. Suitable for RG 59 / 6 / 11 cable. Rotatable head for different cable sizes. Rotatable insert for various types of connector. Adjusting screw for various connector lengths. Applicable among others for compression connectors Kathrein EMK 12- Cablecon F-56 CX3 5.1- Astro FKS 06
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | coaxial connectors | |
| Length | 175 mm | |
| Weight | 430 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |