97 33 03 | Knipex
Crimping pliers for MC4, MC4-Evo 2, PV cable, uninsulated cable connectors, wire end ferrules, 0.25-6.0 mm², AWG 24-10, Knipex 97 33 03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
203.7042 € *
Available in 7 Days: 50 pcs. - if ordered today
Crimping Pliers, 97 33 03, Knipex
Universal, high-performance crimping pliers of professional quality for photovoltaic systems. Just one tool with three crimping dies for MC4 / MC4 Evo 2, uninsulated cable connectors and wire ferrules.
Features
- Quick and easy change of crimping dies without additional tools
- Safe and protected storage of the interchangeable dies in a round magazine for up to 5 crimping dies
- Consistently high crimping quality due to precision dies and ratchet mechanism (unlockable)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | MC4, MC4-Evo 2, PV cable, uninsulated cable connectors, wire end ferrules | |
| Crimping Range (mm²) | 0.25-6.0 mm² | |
| Crimping Range (AWG) | AWG 24-10 | |
| Length | 250 mm | |
| Weight | 885 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |