97 21 215 | Knipex
Crimping pliers for isolated connectors, 0.5-6.0 mm², AWG 20-10, Knipex 97 21 215
Order No.: 05L8531
EAN: 4003773019688
MPN:
97 21 215
9721215
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.5021 € *
Available: 2 pcs.
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
24.50 € *
Price list
Quantity
Price per unit*
1 pcs.
24.5021 €
6 pcs.
22.0507 €
*incl. VAT plus shipping costs
Subject to prior sale
For cutting cables, stripping wire and crimping insulated and non-insulated terminals, connectors and plug type connectors. With threaded holes for cutting copper and brass screws threaded M 2.6 / M 3 / M 3.5 / M 4 and M 5. Bolted joint for higher stability and even movement. Special steel, high-strength
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | isolated connectors | |
| Crimping Range (mm²) | 0.5-6.0 mm² | |
| Crimping Range (AWG) | AWG 20-10 | |
| Length | 230 mm | |
| Weight | 290 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |