97 49 66 6 | Knipex
Crimping die for solar connectors, 6.0 mm², AWG 10, 97 49 66 6
Order No.: 20L4400
EAN: 4003773072102
MPN:
97 49 66 6
9749666
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
241.2963 € *
Available in 7 Days: 50 pcs. - if ordered today
Crimp insert, 97 49 66 6, Knipex
Crimp insert for solar connector MC4 (Multi-Contact) cut - strip - crimp
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | solar connectors | |
| Crimping Range (mm²) | 6.0 mm² | |
| Crimping Range (AWG) | AWG 10 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |