97 49 66 4 | Knipex
Crimping die for solar connectors, 4.0 mm², AWG 12, 97 49 66 4
Order No.: 20L4395
EAN: 4003773072096
MPN:
97 49 66 4
9749664
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
245.8659 € *
Available in 7 Days: 25 pcs. - if ordered today
Crimping dies, for solar cable connectors MC4 (Multi-Contact) cutting - stripping - crimping
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | solar connectors | |
| Crimping Range (mm²) | 4.0 mm² | |
| Crimping Range (AWG) | AWG 12 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |