97 49 10 | Knipex
Crimping die for insulated tubular cable lugs/crimp terminals/non-insulated butt, 0.25-2.5 mm², AWG 20-14, 97 49 10
Order No.: 20L4255
EAN: 4003773076896
MPN:
97 49 10
974910
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
68.4488 € *
Available in 7 Days: 37 pcs. - if ordered today
Total Price:
68.45 € *
Price list
Quantity
Price per unit*
1 pcs.
68.4488 €
3 pcs.
61.5944 €
*incl. VAT plus shipping costs
Subject to prior sale
Crimping dies, for non-insulated tubular cable lugs and crimp terminals in accordance with DIN 46237 and non-insulated butt and crimp connectors in accordance with DIN 46341
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | insulated tubular cable lugs/crimp terminals/non-insulated butt | |
| Crimping Range (mm²) | 0.25-2.5 mm² | |
| Crimping Range (AWG) | AWG 20-14 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |