97 49 04 | Knipex
Crimping die for uninsulated connectors, 0.1-2.5 mm², AWG 27-13, 97 49 04
Order No.: 20L4240
EAN: 4003773030850
MPN:
97 49 04
974904
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
91.2968 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
91.30 € *
Price list
Quantity
Price per unit*
1 pcs.
91.2968 €
3 pcs.
82.1695 €
*incl. VAT plus shipping costs
Subject to prior sale
Crimping dies, for non-insulated open plug-type connectors 2.8 + 4.8 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | uninsulated connectors | |
| Crimping Range (mm²) | 0.1-2.5 mm² | |
| Crimping Range (AWG) | AWG 27-13 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |