97 99 906 | Knipex
Wire end ferrules kit, isolated, 400 pieces, 97 99 906
Order No.: 18H7088
EAN: 4003773082453
MPN:
97 99 906
9799906
Unit Price (€ / pc.)
12.8639 € *
Available: 1 pcs.
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
12.86 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8639 €
6 pcs.
11.5787 €
*incl. VAT plus shipping costs
Subject to prior sale
Handy, transparent dispenser box. Rotating lid with opening to remove individual end sleeves (ferrules). With insulated end sleeves (ferrules) by DIN colour code
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wire end ferrules kit | |
| Version | isolated | |
| Delivery incl. Tools | No | |
| Number of single parts | 400 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |