97 90 27 | Knipex
Wire end ferrules kit, 0.25 to 4.0 mm², 13 pieces, 97 90 27
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
229.3963 € *
Available in 7 Days: 45 pcs. - if ordered today
Crimp Assortment, 97 90 27, Knipex
Crimp Assortment for wire ferrules, In a TANOS MINI-systainer (solid plastic box).
Features
- T-Loc fastener for one-handed operation: open or close the systainer with one turn and connect to a second systainer
- Opening when connected: fast and simple access to content without disconnecting
- Two stackable plastic inserts with 6 trays each for connectors
- With an assortment of standard cable connectors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wire end ferrules kit | |
| Version | 0.25 to 4.0 mm² | |
| Number of single parts | 13 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |