97 90 26 | Knipex
Cable connector assortment, flat receptacles/cable lugs/butt connectors/round receptacles/round plugs/1x crimping pliers, 300 pieces, 97 90 26
Order No.: 20L4587
EAN: 4003773079521
MPN:
97 90 26
979026
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
129.8647 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
129.86 € *
Price list
Quantity
Price per unit*
1 pcs.
129.8647 €
3 pcs.
116.8818 €
*incl. VAT plus shipping costs
Subject to prior sale
In a TANOS MINI-systainer® (solid plastic box). T-Loc fastener for one-handed operation: open or close the systainer® with one turn and connect to a second systainer®. Opening when connected: fast and simple access to content without disconnecting. Two stackable plastic inserts with 6 trays each for connectors. With an assortment of standard cable connectors Model: With crimping pliers 97 32 240.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable connector assortment | |
| Version | flat receptacles/cable lugs/butt connectors/round receptacles/round plugs/1x crimping pliers | |
| Delivery incl. Tools | Yes | |
| Number of single parts | 300 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |