97 90 24 | Knipex
Wire end ferrules kit, with 1x crimping pliers and 1x wire stripper, 1250 pieces, 97 90 24
Order No.: 20L4586
EAN: 4003773062394
MPN:
97 90 24
979024
In a TANOS MINI-systainer® (solid plastic box). T-Loc fastener for one-handed operation: open or close the systainer® with one turn and connect to a second systainer®. Opening when connected: fast and simple access to content without disconnecting. Two stackable plastic inserts with 6 trays each for connectors. With an assortment of end sleeves (ferrules) with/without collar Model: With Self-Adapting Universal Insulation Stripper ''Multistrip 10'' 12 42 195. With Self-Adjusting Crimping Pliers for End Sleeves (ferrules) 97 53 08.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wire end ferrules kit | |
| Version | with 1x crimping pliers and 1x wire stripper | |
| Delivery incl. Tools | Yes | |
| Number of single parts | 1250 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |