97 90 22 | Knipex
Cable connector assortment, flat receptacles/cable lugs/butt connectors/1x crimping pliers/1x wire strippers, 300 pieces, 97 90 22
Order No.: 20L4584
EAN: 4003773062141
MPN:
97 90 22
979022
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
343.8029 € *
Standard delivery time from the manufacturer is: 3 Weeks
In a TANOS MINI-systainer® (solid plastic box). T-Loc fastener for one-handed operation: open or close the systainer® with one turn and connect to a second systainer®. Opening when connected: fast and simple access to content without disconnecting. Two stackable plastic inserts with 6 trays each for connectors. With an assortment of standard cable connectors Model: With Self-Adapting Universal Insulation Stripper ''Multistrip 10'' 12 42 195. With Crimping Pliers PreciForce® 97 52 36 (for insulated terminals and plug connectors).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable connector assortment | |
| Version | flat receptacles/cable lugs/butt connectors/1x crimping pliers/1x wire strippers | |
| Delivery incl. Tools | Yes | |
| Number of single parts | 300 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |