97 90 14 | Knipex
Wire end ferrules kit, with 1x crimping pliers and 1x wire stripper, 1190 pieces, 97 90 14
Order No.: 22L1849
EAN: 4003773084884
MPN:
97 90 14
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
403.8146 € *
Standard delivery time from the manufacturer is: 3 Weeks
Crimp assortment, 97 90 14, KNIPEX
In a TANOS MINI-systainer® (solid plastic box). Two stackable plastic inserts with 6 trays each for connectors. With an assortment of wire ferrules with/without collar. T-Loc fastener for one-handed operation: open or close the systainer® with one turn and connect to a second systainer®. With crimping pliers for wire ferrules KNIPEX Twistor16® 97 53 18 and automatic insulation stripper KNIPEX PreciStrip16 12 52 195.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wire end ferrules kit | |
| Version | with 1x crimping pliers and 1x wire stripper | |
| Delivery incl. Tools | Yes | |
| Number of single parts | 1190 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |